HARTING21031211801Steckverbinder, rund
Conn Circular PIN 8 POS IDT ST Cable Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use only the best 21031211801 connector from Harting to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This male connector has 8 male contacts. It has a plug type gender. This product is 60 mm long with a diameter of 19 mm. It uses the idt termination method.