HARTING21038121405Steckverbinder, rund
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this 21038121405 connector from Harting. This male connector has 4 male contacts. It has a straight body orientation. This device has a maximum current rating of 6 A. This product is 41.5 mm long. This circular connector has an operating temperature of -5 to 50 °C.