HARTING21038821415Steckverbinder, rund
Conn M12 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This bi-color 21038821415 connector from Harting will connect any inputs and outputs to your application. It has a 75 body orientation. Its shell size is Yes. This Chip LED connector's green / yellow contacts that are made out of 5 and plated with 2. This device has a maximum current rating of Circular A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the 500 to 600 termination method. This circular connector has an operating temperature of 300mcd|800mcd °C. This product is 1.8 to 3.3 mm long, 30 mm tall and 2.5 mm deep with a diameter of 1.8x1.8x1.4 mm.