TE Connectivity2106154-1Steckverbinderbrücken und Shunts

Conn Jumper F 2 POS Screw ST Loose

Optimize any design by easily being able to put components in parallel or shorting them by implementing this 2106154-1 connector from TE Connectivity. This F connector's 2 contacts that are made out of copper alloy and plated with pre-tin. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. It has a female type gender. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 2106154-1 is housed in natural polybutylene terephthalate. This terminal block jumper has an operating temperature of -40 to 105 °C. This product is 22.5 mm long, 6.3 mm tall and 14.4 mm deep.

A datasheet is only available for this product at this time.