Mill-Max2110-2-00-80-00-00-07-0Steckverbinder, Kontakt
Contact PIN Solder Turret ST Swage Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 2110-2-00-80-00-00-07-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.92 mm long and 1.78 mm. It uses the solder termination method.