TE Connectivity211150-1Steckverbinder, rechteckig
Conn Rectangular F 25 POS 5.08mm ST Panel Mount Package
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
If you are in need of a direct board to socket connection, look no further than this 211150-1 discrete wire housing from TE Connectivity. This PL connector has 25 PL contacts. It has a maximum voltage rating of 600 VAC. Its pitch is 5.08 mm. It has a plug type gender. This is a 5-row connector. It has a straight body orientation. This device has a maximum current rating of 14 A/contact. 211150-1 is housed in black thermoplastic. This rectangle connector has an operating temperature of -55 to 130 °C. This product is 62.53 mm long, 30.78 mm tall and 38.1 mm deep.
EDA / CAD Models |