Bourns2118-V-RCInduktor verbleit
Inductor High Current Toroid 330uH/216.3uH 15% 1KHz 1.7A 0.23Ohm DCR RDL
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This high current 2118-V-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 8.38 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 330u/216.3u(Rated) H. This leaded inductor has a maximum DC current of 1.7 A with a maximum resistance of 230m Ohm. This product is 11.43 mm deep. Its test frequency is 1K Hz. It has a tolerance of 15%. This device utilizes toroid technology.
EDA / CAD Models |