TE Connectivity213500-1Steckverbinder, rechteckig
Conn Rectangular RCP 8 POS 8mm ST Panel Mount Package
Compliant | |
EAR99 | |
Active | |
8538.90.60.00 | |
Automotive | No |
PPAP | No |
Package |
This 213500-1 discrete wire housing from TE Connectivity will house one or multiple wires and channels. This RCP connector has 8 RCP contacts. Its pitch is 8 mm. It has a straight body orientation. It has a maximum voltage rating of 600 VAC. This is a 3-row connector. It has a receptacle type gender. This device has a maximum current rating of 14 A/contact. This rectangle connector has an operating temperature of -55 to 130 °C. This product is 54.61 mm long, 30.78 mm tall and 41.02 mm deep. 213500-1 is housed in black polyester.
EDA / CAD Models |