Meist Gekauft
ERNI Electronics214014Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 8 POS 1.27mm Solder RA Side Entry SMD MiniBridge™ T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
M | |
8 | |
1 | |
Solder | |
1.27 | |
Right Angle | |
Center Slot | |
3.6 | |
25 | |
-55 | |
150 | |
500 | |
Tape and Reel | |
15.24 | |
7.2 | |
2.98 | |
Surface Mount |
Protect your printed circuit boards from accidental damages with ERNI Electronics' wire to board 214014 header connector. This M connector's 8 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a male type gender. Its pitch is 1.27 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 4 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. 214014 is housed in liquid crystal polymer. This product is 15.24 mm long, 2.98 mm tall and 7.2 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
EDA / CAD Models |