Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Hard Metric | |
F | |
40 | |
Press Fit | |
2 | |
Right Angle | |
2 | |
1.5 | |
10000 | |
20 | |
-55 | |
125 | |
250 | |
16.75 | |
21 | |
11.4 | |
ERmet® | |
3 | |
Through Hole |
The hard metric 214443 backplane connector, developed by ERNI Electronics, can provide you with a much faster transfer rate as opposed to other types of connectors. This F connector has 40 F contacts. This is a 5-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 2 mm. It uses the press fit termination method. This product is 21 mm deep.