ERNI Electronics214551Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board Solder
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This robust micro speed connector 214551 power connector from ERNI Electronics easily retains normal operation in harsh and stressful environments. This M connector's 5 contacts that are made out of copper alloy and plated with gold. This connector has a single port. Its pitch is 2 mm. It has a straight body orientation. It has a male type gender. 214551 is housed in liquid crystal polymer. This device has a maximum current rating of 6.6 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power connector has an operating temperature range of -55 °C to 125 °C. Its 5 terminals use the solder termination method. This product is 12.15 mm long, 14.3 mm tall and 5.85 mm deep.