Meist Gesucht
ERNI Electronics214782Steckverbinderanschlüsse
Power Terminal Copper Alloy 12mm Tin Package
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
Whether you have an AC or DC power entry module, this power tap 214782 power connector from ERNI Electronics comes in a variety of types to support all sorts of modules. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 40 A/contact. Its 10 terminals use the press fit termination method. This product is 12 mm long, 5.2 mm tall and 8.64 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
