ERNI Electronics214801Steckverbinderanschlüsse
Power Tap Copper Alloy M 9mm Tin Package
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this tab connector 214801 power connector from ERNI Electronics to connect a power supply to a circuit. This connector has a single port. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 40 A. This product is 9 mm long, 6.1 mm tall and 8.64 mm deep. Its 6 terminals use the solder termination method.