ERNI Electronics214917Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board Solder
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Connecting an electronic device to a power supply has never been easier with this micro speed connector 214917 power connector from ERNI Electronics. This M connector's 5 contacts that are made out of copper alloy and plated with gold. It has a male type gender. This connector has a single port. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 6.6 A/contact. 214917 is housed in liquid crystal polymer. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its 5 terminals use the solder termination method. This product is 12.15 mm long, 7.4 mm tall and 5.85 mm deep. This power connector has an operating temperature range of -55 °C to 125 °C.