TE Connectivity215297-3Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Protect your printed circuit boards from accidental damages with TE Connectivity's socket strip 215297-3 header connector. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. It uses the solder termination method. 215297-3 is housed in green polyester. This connector has an operating temperature of -65 to 105 °C. This product is 7.62 mm long, 7 mm tall and 2.52 mm deep.

A datasheet is only available for this product at this time.