TE Connectivity215460-6Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip F 6 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 215460-6 header connector from TE Connectivity. This F connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 100 VDC. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 2-row connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. 215460-6 is housed in red polyester. This product is 9.7 mm long, 5.8 mm tall and 5.3 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
EDA / CAD Models |