Meist Gesucht
CTS Corporation218-4LPSTRFDIP-Schalter
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 |
Add current flow control to your printed circuit simply through the use of CTS's 218-4LPSTRF dual in-line package switch. This device has a maximum current rating of 0.025 A @ 24VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The 218-4LPSTRF DIP switch has a gull wing termination style. This product is 6.25 mm long, 2.65 mm tall and 8.44 mm deep. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC.