CTS Corporation219-10LPSTDIP-Schalter
Switch DIP ON OFF SPST 10 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 |
Does your printed circuit board need some type of electronic flow control? The 219-10LPST dual in-line package switch, developed by CTS, is the component you need. This device has a maximum current rating of 0.1 A @ 20VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The 219-10LPST DIP switch has a gull wing termination style. The maximum DC voltage rating is 20 VDC. This product's terminal pitch is 2.54 mm. This product is 26.87 mm long, 4.05 mm tall and 9.91 mm deep.