CTS Corporation219-4LPSTDIP-Schalter
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Thanks to the 219-4LPST dual in-line package switch from CTS, you can ensure that there is some type of current flow control within your printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 20VDC. This DIP switch has an operating temperature range of -55 °C to 85 °C. The 219-4LPST DIP switch has a gull wing termination style. The maximum DC voltage rating is 20 VDC. This product's terminal pitch is 2.54 mm. This product is 11.63 mm long, 4.05 mm tall and 9.91 mm deep.