CTS Corporation219-8MSTDIP-Schalter
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
By acting as a series of switches, the 219-8MST dual in-line package switch from CTS is the ideal component for use on a printed circuit board. This device has a maximum current rating of 0.1 A @ 20VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -55 °C to 85 °C. The 219-8MST DIP switch has a gull wing termination style. This product is 21.79 mm long, 4.3 mm tall and 9.91 mm deep. The maximum DC voltage rating is 20 VDC. This product's terminal pitch is 2.54 mm.