B&K Precision2190E | Model 2190E Digital Storage OscilloscopeOszilloskope
100-MHz digital storage oscilloscope with 1-GSa/s, 7-inch TFT color display, math functions, and advanced processing tools
The 2190E is a two-channel digital storage oscilloscope with a bandwidth of 100 MHz and a sample rate of up to 1 GSa/s. The 2190E has a 7-inch TFT color display with a resolution of 800 × 480 pixels and has a long waveform memory of up to 40,000 points. The 2190E incorporates five math functions, including Add, Subtract, Multiply, Divide, and FFT, as well as advanced tools such as digital filter, pass/fail testing, and waveform recorder mode. The 2190E includes versatile triggering capabilities and has multiple connections including LAN and USB.
Drawings/Package
(Add image)
Key Features
-
100-MHz dual-channel digital storage oscilloscope
-
800 × 480-pixel 7-inch TFT color display
-
Multiple math functions including add, subtract, and FFT
-
Multiple advanced tools including digital filters and pass/fail testing
General Applications
-
Laboratory
-
Test and measurement bench
-
R&D
-
Schools and educational environments
Evaluation Board
NO — There is no evaluation board for the 2190E. The datasheet contains usage application examples.
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 9030.20.10.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
