Ohmite21J120Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 120 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
120 | |
5% | |
75 | |
1 | |
Wirewound | |
±30 | |
25 to 350 | |
No | |
Yes | |
Vitreous Enamel | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
4 | |
10.7 | |
0.51 | |
38.1 | |
Through Hole |
EDA / CAD Models |