Honeywell21SX1-TSchnappschalter

Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder

The 21SX1-T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 7. This snap action switch has an operating temperature range of -54 °C to 121 °C. The 21SX1-T snap action switch has a solder termination style. This product is 12.7 mm long, 13.21 mm tall and 5.08 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    17 Wochen
    • Price: 17,6966 €
    1. 200+17,6966 €
    2. 1000+15,6249 €
    3. 5000+14,5281 €