Honeywell21SX39-H58Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Plunger | |
SPDT | |
7 | |
0.13 | |
Screw Mount | |
Solder | |
Straight | |
-53 | |
85 | |
12.7 | |
5.08 | |
9.65 | |
1.39 |
The 21SX39-H58 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 7. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 85 °C. The 21SX39-H58 snap action switch has a solder termination style. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 14.86 mm tall and 5.08 mm deep.