Bourns2200HT-181-V-RCInduktor verbleit
Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 0.082Ohm DCR RDL
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Use this high current 2200HT-181-V-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This part has a pitch of 12.19 mm. This leaded inductor has an operating temperature range of -55 °C to 200 °C. Its test frequency is 1K Hz. It has an inductance of 180u/115.6u(Rated) H. This leaded inductor has a maximum DC current of 4.6 A with a maximum resistance of 82m Ohm. This product is 13.97 mm deep. It has a tolerance of 15%. This device utilizes toroid technology.
EDA / CAD Models |