TE Connectivity2201855-1Steckverbinder, Schnittstelle
Conn I/O Connector RCP 8 POS 1.27mm ST Cable Mount 8 Terminal 1 Port Blister
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This 2201855-1 USB connector from TE Connectivity will keep your versatile electrical connections strong and reliable. It has a maximum voltage rating of 30 V. This is a 2-row connector. It has a plug type gender. Its pitch is 0.63 mm. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 0.5 A/contact. 2201855-1 is housed in thermoplastic. The component will be shipped in tray format. This product is 11.4 mm long, 8.7 mm tall and 35 mm deep. It uses the solder termination method. This harting connector has an operating temperature of -40 to 85 °C.
EDA / CAD Models |