TE Connectivity2201864-3Steckverbinder, Schnittstelle
MINI I/O REC KIT TYPE I LM MIX
Compliant | |
EAR99 | |
Active |
Keep your versatile connections secure and strong with TE Connectivity's 2201864-3 USB connector. It has a maximum voltage rating of 30 V. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. Its pitch is 0.63 mm. This is a 2-row connector. It has a plug type gender. It has a straight body orientation. 2201864-3 is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. The component will be shipped in tray format. It uses the solder termination method. This harting connector has an operating temperature of -40 to 85 °C. This product is 13.5 mm long, 8.7 mm tall and 35 mm deep.
EDA / CAD Models |