Meist Gekauft
TE Connectivity221447-1RF-Steckverbinder
Conn SMA 0Hz to 18GHz 50Ohm Crimp ST Cable Mount PL Gold Package
Compliant with Exemption | |
EAR99 | |
Active |
Ideal for any cable need, this sma 221447-1 RF connector from TE Connectivity will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in passivated. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 18G Hz. This product is 12.95 mm long and 7.93 mm. It uses the crimp termination method.
EDA / CAD Models |