Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
M12 Circular | |
Surface Mount | |
Straight | |
1 | |
5 | |
M | |
Solder | |
No | |
Tape and Reel |
Create a connection with your cylindrical cable housing using this m12 circular 224064 connector from ERNI Electronics. This male connector has 5 male contacts. It has a straight body orientation. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method.