ERNI Electronics224411Steckverbinder, Mutterplatine
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DIN 41612 | |
F | |
64 | |
Solder | |
2.54 | |
Straight | |
400 | |
95 | |
10.6 | |
11.6 | |
Through Hole |
When you have numerous wires connected in parallel, then use this din 41612 224411 backplane connector from ERNI Electronics to make sure all the data flows through. This F connector has 64 F contacts. It has a female type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This product is 95 mm long, 11.6 mm tall and 10.6 mm deep. It uses the solder termination method. 224411 is housed in polybutylene terephthalate.