TE Connectivity225550-6RF-Steckverbinder
Conn TNC 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Over Copper Package
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
A low impedance means lower resistance levels for easier data transfer, this tnc 225550-6 RF connector from TE Connectivity will do just that while giving you protection. This connector's body is plated in silver. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This product is 50.8 mm long with a diameter of 16.26 mm.
EDA / CAD Models |