HUBER+SUHNER22646570RF-Steckverbinder
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Cable Mount PL Gold Over Nickel Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SMA | |
PL | |
Solder | |
Straight | |
Gold Over Nickel | |
0 to 18G | |
50 | |
-65 | |
165 | |
Bulk | |
11.3 | |
8 | |
Cable Mount |
Never worry about data being lost in your RF design again with this low impedance sma 22646570 RF connector from Huber + Suhner AG. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 18G Hz. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 11.3 mm long and 8 mm. This rf connector has an operating temperature of -65 to 165 °C.