Compliant with Exemption | |
EAR99 | |
Active | |
8535.90.80.60 | |
Automotive | No |
PPAP | No |
This banana 2269-0 test terminal block from Pomona will connect odd wires together for easy adaptation. This F/F connector's 2 contacts that are made out of brass and plated with bright tin. This connector has 2 ports. It has a straight body orientation. This device has a maximum current rating of 15 A. 2269-0 is housed in black polycarbonate. This test terminal block has a maximum operating temperature of 115 °C. This product is 35.05 mm long, 30.99 mm tall and 16 mm deep.