TE Connectivity227079-6RF-Steckverbinder

Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Carton

By using this bnc 227079-6 RF connector from TE Connectivity, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in nickel. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 4G Hz. This product is 32.51 mm long with a diameter of 14.52 mm. This rf connector has an operating temperature of -55 to 85 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.