TE Connectivity227161-1RF-Steckverbinder

Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Tin-Lead Tube

Do you have coaxial cables? This bnc 227161-1 RF connector manufactured from TE Connectivity is a must for you, it offers low transmission line impedance. It has a right angle body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. It uses the solder termination method. This rf connector has an operating temperature of -55 to 85 °C. This product is 35.56 mm long, 15.88 mm tall and 14.76 mm deep.

A datasheet is only available for this product at this time.