PHOENIX CONTACT2280284Schnittstellenmodule
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and an IDC/FLK pin strip (2.54 mm, number of positions: 50).
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Verpackungshöhe | 143.4 |
Verpackungsbreite | 39.88 |
Verpackungslänge | 47.14 |
This varioface module 2280284 connector accessory from Phoenix Contact is ideal for a variety of cable connection situations. This PL connector has 50 PL contacts. It has a straight body orientation. It has a plug type gender. This product is 143.4 mm long, 49 mm tall and 39 mm deep. This part has an operating temperature range of -20 °C to 45 °C.