Honeywell22SM426-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 0.97N Screw Mount Solder
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Plunger | |
SPDT | |
5 | |
0.03 | |
Screw Mount | |
Solder | |
Straight | |
-53 | |
121 | |
19.84 | |
6.35 | |
10.06 | |
0.97 |
The 22SM426-T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 5. This snap action switch has an operating temperature range of -53 °C to 121 °C. The 22SM426-T snap action switch has a solder termination style. This product is 19.84 mm long, 13.64 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC.