Grayhill23-4Druckknopfschalter
Switch Push Button N.O. SPST Round Button 0.25A 220VAC Momentary Panel Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary | |
Round Button | |
SPST | |
N.O. | |
Threaded | |
0.25@115VAC | |
1000VAC | |
1000 | |
25 | |
100000 | |
Black | |
3.71 | |
1 | |
Panel Mount | |
N/A | |
2 | |
N/A | |
IP57 | |
Phenolic | |
Straight | |
-40 | |
85 | |
5/16-32 | |
N/A | |
N/A | |
N/A | |
22.15 |
Manually control your circuit components with this 23-4 push button switch from Grayhill. This device has a maximum current rating of 0.25 A @ 115VAC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. This product is 22.15 mm tall. The maximum AC voltage rating is 220 VAC.