PHOENIX CONTACT2300986Steckverbinder, andere
D-SUB connector, 37-pos., female connector, one cable entry, universal type for all systems, pinassignment: 1, 2, 3, to , 36, 37 to screw-connection terminal block
Compliant with Exemption | |
EAR99 | |
Obsolete |
This 2300986 DVI connector from Phoenix Contact will make secure connections for all of your serial ports. This connector has a single port. This socket type connector has 37 socket type contacts. It has a maximum voltage rating of 48 VDC|48VAC. This device has a maximum current rating of 1 A. 2300986 is housed in acrylonitrile butadiene styrene. This DVI connector has an operating temperature of -20 to 75 °C.