PHOENIX CONTACT2302382Schnittstellenmodule
VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35/7.5or NS 32
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Verpackungshöhe | 77 |
Verpackungsbreite | 51.5 |
Verpackungslänge | 135 |
Have some wires? This 5.6pf 2302382 connector accessory from Phoenix Contact is a must to make a good solid connection. This C0G connector has 0.1pf C0G contacts. Its pitch is 50VDC mm. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is Surface Mount mm long, 0603 mm tall and Flat mm deep.