Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Verpackungshöhe | 33 |
Verpackungsbreite | 104.9 |
Verpackungslänge | 40.84 |
Complete your total connector assembly with this varioface module 2302748 connector accessory from Phoenix Contact. This M connector has 50 M contacts. It has a male type gender. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.