WAGO Kontakttechnik GmbH231-146/001-000Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board M 16 POS 5mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
M | |
16 | |
1 | |
Solder | |
5 | |
Straight | |
12 | |
630V | |
-60 | |
100 | |
Box | |
83.2 | |
8.4 | |
12 |
EDA / CAD Models |