WAGO Kontakttechnik GmbH231-339/001-000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
9 | |
1 | |
Solder | |
5.08 | |
Straight | |
10 | |
600V | |
-60 | |
100 | |
48.84 | |
8.4 | |
12 | |
5 | |
Through Hole |
EDA / CAD Models |