WAGO Kontakttechnik GmbH231-375/001-000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 15 POS 5.08mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
15 | |
1 | |
Solder | |
5.08 | |
Straight | |
16 | |
250V | |
100 | |
Box | |
79.4 | |
8.4 | |
12 | |
Through Hole |
EDA / CAD Models |