Compliant with Exemption | |
EAR99 | |
Active | |
2313698 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
D-Subminiature/Terminal Block | |
Right Angle | |
0.1 | |
5V | |
-20 | |
75 | |
36 | |
72 | |
39.6 | |
16.6 |
Make connections with an extra layer of protection with this d-subminiature/terminal blocks 2313698 connector accessory from Phoenix Contact. It has a right angle body orientation. This product is 72 mm long, 16.6 mm tall and 39.6 mm deep. This part has an operating temperature range of -20 °C to 75 °C.