PHOENIX CONTACT2320296Power Supply Accessories
Energy Storage For Uninterruptible Power Supplies
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Energy Storage | |
Uninterruptible Power Supplies | |
Befestigung | DIN Rail |
Verpackungshöhe | 157 |
Verpackungsbreite | 54 |
Verpackungslänge | 113 |
Never worry about your components not switching states again by implementing this 2320296 specialized power IC manufactured by Phoenix Contact. This USB PWM controller has a minimum operating temperature of 0 °C and a maximum of 40 °C.