PHOENIX CONTACT2320322Power Supply Accessories
Energy Storage For Uninterruptible Power Supplies
EAR99 | |
Obsolete | |
8507.20.80.91 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | DIN Rail |
Verpackungshöhe | 202 |
Verpackungsbreite | 202 |
Verpackungslänge | 110 |
Reduce the overall cost and complexity of your power management system by implementing this 2320322 specialized power IC from Phoenix Contact to automate general tasks and functions. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.