PHOENIX CONTACT2320335Power Supply Accessories
Energy Storage For Uninterruptible Power Supplies
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Verpackungshöhe | 221 |
Verpackungsbreite | 197 |
Verpackungslänge | 330 |
Leiterplatte geändert | 2 |
2 |
Always have everything running smooth by using this 2320335 specialized power IC from Phoenix Contact. This USB PWM controller has an operating temperature range of 0 °C to 40 °C.