BI Technologies23AR2KLFTRWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 5.2 X 2.8mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
2K | |
20% | |
200 | |
0.25 (1/4) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
J-Hook | |
Top | |
2.6 | |
1(Elec)|1(Mech) | |
1 | |
200 | |
1 | |
100 | |
1 | |
Tape and Reel | |
5 | |
5.2 | |
2.8 | |
0.14 | |
Surface Mount |
Optimize functionality in your circuit by placing this 23AR2KLFTR potentiometer from BI Technologies (TT electronics) at critical points. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5 mm long, 2.54 mm tall and 5 mm deep. It has a tolerance of 20%. This device utilizes cermet technology. The 23AR2KLFTR part has a j-hook termination style. This part has an operating temperature of -55 to 125 °C.