TE Connectivity23ESA103MMF50AFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 10K Ohm 20% 0.4W 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
Calibrate the resistance of a circuit with this 23ESA103MMF50AF potentiometer from TE Connectivity. This dependable part has a power rating of 0.4 W. This product has a resistance value of 10K Ohm. It has a tolerance of 20%. The 23ESA103MMF50AF part has a pin termination style. This product is 60.7 mm long, 25.2 mm tall and 20.4 mm deep. This part has an operating temperature of -25 to 70 °C. This device is made with carbon film technology.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
